Filter Your Search
1 - 10 of 19 results
|
IS206XG
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||
|
IS206SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||
|
IS206SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||
|
IS206X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||
|
IS206
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||
|
IS20600G
Isocom LTD
|
Check for Price | Active | 60 mA | 11 kV | 600 % | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 85 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||||||
|
IS2060G
Isocom Components
|
Check for Price | No | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 11 kV | 600 % | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||
|
IS206XSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||
|
IS206G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||
|
IS2063GM
Microchip Technology Inc
|
Check for Price | Active | 1.2 V | 1 | YES | OTHER | S-XBGA-B68 | 70 °C | -20 °C | 68 | UNSPECIFIED | HLGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BUTT | 400 µm | BOTTOM | 8 mm | 900 µm | 8 mm | MICROCHIP TECHNOLOGY INC | LGA-68 | compliant | 2016-06-15 | TS 16949 | TELECOM CIRCUIT |