Filter Your Search
1 - 10 of 11 results
|
IS1212SA
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
IS1215SA
XP Power
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IS121GB
Isocom Components
|
Check for Price | Yes | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-4 | Transistor Outputs | 80 V | SINGLE | 100 % | 100 nA | 50 mA | 3.75 kV | 1 | |||||||||||||||||||
|
IS1215SA-H
XP Power
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IS121A
Isocom Components
|
Check for Price | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | SURFACE MOUNT | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-4 | Transistor Outputs | 80 V | SINGLE | 80 % | 100 nA | 50 mA | 3.75 kV | 1 | 80 % | 1.4 V | 150 mW | 18 µs | |||||||||||||
|
IS1212SA-H
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
IS121D
Isocom Components
|
Check for Price | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | SURFACE MOUNT | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-4 | Transistor Outputs | 80 V | SINGLE | 300 % | 100 nA | 50 mA | 3.75 kV | 1 | 300 % | 1.4 V | 150 mW | 18 µs | Isocom | ||||||||||||
|
IS121
Isocom Components
|
Check for Price | Yes | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | DIP-4 | Transistor Outputs | 80 V | SINGLE | 50 % | 100 nA | 50 mA | 3.75 kV | 1 | |||||||||||||||||||
|
IS121C
Isocom Components
|
Check for Price | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | SURFACE MOUNT | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-4 | Transistor Outputs | 80 V | SINGLE | 200 % | 100 nA | 50 mA | 3.75 kV | 1 | 200 % | 1.4 V | 150 mW | 18 µs | |||||||||||||
|
IS121
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | NO | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 25 mA | 1.5 V | 30 mA | 120 A | 12 kA | 100 V | SCR |