Filter Your Search
1 - 10 of 10 results
|
IS120
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 20 kA | 500 µA | 30 mA | 25 mA | 100 V | 20 A | SCR | SINGLE | 200 V/us | 1.5 V | 200 A | 500 µA | 100 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
IS120
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 1.5 V | 20 kA | 500 µA | 30 mA | 25 mA | 100 V | SCR | 200 V/us | 1.5 V | 200 A | 110 °C | -40 °C | NO | EIC SEMICONDUCTOR CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
IS1209SA
XP Power
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | ||||||||||||||||||||||||||||||||||||||
|
IS1203SA
XP Power
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | ||||||||||||||||||||||||||||||||||||||
|
IS1205SA
XP Power
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | ||||||||||||||||||||||||||||||||||||||
|
IS1209SA-H
XP Power
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | ||||||||||||||||||||||||||||||||||||||
|
IS1205SA-H
XP Power
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | ||||||||||||||||||||||||||||||||||||||
|
IS120A
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 12 kA | 30 mA | 25 mA | 50 V | SCR | 1.5 V | 120 A | NO | EIC SEMICONDUCTOR CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IS1203SA-H
XP Power
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | ||||||||||||||||||||||||||||||||||||||
|
IS-120
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity |