Parametric results for: IS110 under Optocoupler

Filter Your Search

1 - 10 of 18 results

|
-
-
Manufacturer Part Number: is110
Select parts from the table below to compare.
Compare
Compare
IS1101
Isocom Components
Check for Price Yes Yes Active SINGLE UL APPROVED 150 mW e3 110 °C -55 °C 1 YES TIN ISOCOM COMPONENTS LTD LEAD FREE PACKAGE-4 compliant EAR99 8541.40.80.00 Transistor Outputs 80 V 40 % 100 nA 50 mA 1.4 V 3.75 kV SURFACE MOUNT 50 mA TRANSISTOR OUTPUT OPTOCOUPLER TR 18 µs
IS11000
Isocom LTD
Check for Price Active SINGLE 85 °C -55 °C 1 ISOCOM LTD PLASTIC, DIP-4 unknown 8541.40.80.00 Transistor Outputs 30 V 100 nA 60 mA 11 kV TRANSISTOR OUTPUT OPTOCOUPLER 100 %
IS1106
Isocom Components
Check for Price Yes Active SINGLE UL APPROVED 150 mW e3 110 °C -55 °C 1 YES TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs 80 V 100 % 100 nA 50 mA 1.4 V 3.75 kV SURFACE MOUNT 50 mA TRANSISTOR OUTPUT OPTOCOUPLER TR 18 µs
IS110X
Hutson Industries
Check for Price Contact Manufacturer HUTSON INDUSTRIES , unknown EAR99
IS1105
Isocom Components
Check for Price Yes Active SINGLE UL APPROVED 150 mW e3 110 °C -55 °C 1 YES TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs 80 V 50 % 100 nA 50 mA 1.4 V 3.75 kV SURFACE MOUNT 50 mA TRANSISTOR OUTPUT OPTOCOUPLER TR 18 µs
IS1100G
Isocom Components
Check for Price No Obsolete 1 NO ISOCOM COMPONENTS LTD unknown 8541.40.80.00 100 % 60 mA 11 kV THROUGH HOLE MOUNT
IS1108
Isocom Components
Check for Price Yes Active SINGLE UL APPROVED 150 mW e3 110 °C -55 °C 1 YES TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs 80 V 130 % 100 nA 50 mA 1.4 V 3.75 kV SURFACE MOUNT 50 mA TRANSISTOR OUTPUT OPTOCOUPLER TR 18 µs
IS1107
Isocom Components
Check for Price Yes Active SINGLE UL APPROVED 150 mW e3 110 °C -55 °C 1 YES TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs 80 V 80 % 100 nA 50 mA 1.4 V 3.75 kV SURFACE MOUNT 50 mA TRANSISTOR OUTPUT OPTOCOUPLER TR 18 µs
IS1100
Isocom Components
Check for Price Yes Active e3 1 NO TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 100 % 60 mA 11 kV THROUGH HOLE MOUNT
IS110/L2S
Isocom LTD
Check for Price Active ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs TRANSISTOR OUTPUT OPTOCOUPLER