Filter Your Search
1 - 6 of 6 results
|
IS1-2981RH-Q
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80 V | 8 | 11 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 300 mA | 80 V | 5 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IS1-2981RH-8
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80 V | 8 | 11 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 300 mA | 80 V | 5 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IS1-2981RH-Q
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 11 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 80 V | 5 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 18 | compliant | EAR99 | 8542.39.00.01 | D18.3 | Renesas Electronics | |||||||
|
IS1-2981RH/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 11 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 80 V | 5 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 18 | compliant | EAR99 | 8542.39.00.01 | D18.3 | Renesas Electronics | |||||||
|
IS1-2981RH/PROTO
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 11 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 80 V | 5 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IS1-2981RH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 11 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 80 V | 5 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 18 | compliant | EAR99 | 8542.39.00.01 | D18.3 | Renesas Electronics |