Filter Your Search
1 - 10 of 189 results
|
IS67WVH16M8EDBLL-100B1LA2
Integrated Silicon Solution Inc
|
Check for Price | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 50 ns | 100 MHz | PSEUDO STATIC RAM | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 50 µA | 2.7 V | 35 µA | 3.6 V | 2.7 V | CMOS | R-PBGA-B24 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | unknown | 3A991.B.2.A | 8542.32.00.41 | 2020-03-17 | ||||||||||||
|
IS67WVH16M8ALL-133B1LA2
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 36 ns | PSEUDO STATIC RAM | COMMON | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 60 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TBGA, BGA24,5X5,40 | |||||||||||||
|
IS67WVH32M8DALL-200B1LA1
Integrated Silicon Solution Inc
|
Check for Price | Active | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 35 ns | 200 MHz | PSEUDO STATIC RAM | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | NO | SERIAL | 20 µA | 1.7 V | 30 µA | 1.95 V | 1.7 V | CMOS | R-PBGA-B24 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | unknown | 3A991.B.2.A | 8542.32.00.41 | 2020-04-12 | , | |||||||||
|
IS67WVH8M8BLL-100BLA2
Integrated Silicon Solution Inc
|
Check for Price | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 40 ns | PSEUDO STATIC RAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B25 | 105 °C | -40 °C | 25 | PLASTIC/EPOXY | TBGA | BGA25,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | unknown | 3A991.B.2.A | 8542.32.00.41 | TBGA, | ||||||||||||||||||||
|
IS67WVH16M8BLL-100B1LA2
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 40 ns | PSEUDO STATIC RAM | COMMON | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TBGA, BGA24,5X5,40 | |||||||||||||
|
IS67WVO32M8DBLL-166BLA2
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 166 MHz | PSEUDO STATIC RAM | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1.2 mA | 2.7 V | 40 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | unknown | 3A991.B.2.A | 8542.32.00.41 | 2020-09-03 | TFBGA-24 | |||||||||||
|
IS67WV51216DBLL-55TLA1-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 55 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 35 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2, TSOP44,.46,32 | |||||||||
|
IS67WVH8M8ALL-133B2LA1
Integrated Silicon Solution Inc
|
Check for Price | Active | PSEUDO STATIC RAM | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | 2018-08-13 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
IS67WVO16M8EDALL-100BLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS67WVE2M16TALL-70BLA1
Integrated Silicon Solution Inc
|
Check for Price | Active | 33.5544 Mbit | 16 | 2MX16 | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 1.7 V | 30 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | unknown | 3A991.B.2.A | 8542.32.00.41 | 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 |