Filter Your Search
1 - 3 of 3 results
|
IRU1206-33CY
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.033 % | 0.0231 % | 1 | 3.3429 V | 3.2571 V | BIPOLAR | 1.3 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-33CYTR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.033 % | 0.0231 % | 1 | 3.3429 V | 3.2571 V | BIPOLAR | 1.3 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-33CYPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 3.3429 V | 3.2571 V | 1.3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | SOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |