Parametric results for: IRU1117CD under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: iru1117cd
Select parts from the table below to compare.
Compare
Compare
IRU1117CDPBF
International Rectifier
Check for Price Yes Yes Obsolete 800 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7 V 1.3 V 1 5.5 V 1.25 V R-PSSO-G2 e3 Not Qualified 1 150 °C 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES MATTE TIN OVER NICKEL GULL WING 2.285 mm SINGLE 6.096 mm 6.604 mm 2.49 mm INTERNATIONAL RECTIFIER CORP TO-252 TO-252, 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
IRU1117CD
International Rectifier
Check for Price No Obsolete 1.2 V 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7 V 1.3 V 0.035 0.4 % 1 5.5 V 1.25 V BIPOLAR R-PSSO-G2 e0 Not Qualified 1 150 °C 240 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.285 mm SINGLE 6.096 mm 6.604 mm 2.49 mm INTERNATIONAL RECTIFIER CORP TO-252 PLASTIC, TO-252, DPAK-3 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo