Filter Your Search
1 - 3 of 3 results
|
IRU1050CDPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 1.3 V | 1 | 5.5 V | 1.25 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.49 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
IRU1050CD
International Rectifier
|
Check for Price | No | Obsolete | 1.1 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 1.3 V | 0.035 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.49 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
IRU1050CDTR
International Rectifier
|
Check for Price | Obsolete | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 1.3 V | 1 | 5.5 V | 1.25 V | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.49 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |