Filter Your Search
1 - 10 of 15 results
|
IRU1010-25CD
International Rectifier
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.007 % | 0.017 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.285 mm | SINGLE | 6.096 mm | 6.604 mm | 2.49 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1010-25CPPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 7 V | 4.75 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.285 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INFINEON TECHNOLOGIES AG | PLASTIC, ULTRA THIN PAK-2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
IRU1010-25CPPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 7 V | 4.75 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.285 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | TO-252, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
IRU1010-25CPTR
International Rectifier
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.007 % | 0.017 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.285 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | PLASTIC, ULTRA THIN PAK-2 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
IRU1010-25CYPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 7 V | 4.75 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.581 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
IRU1010-25CSTR
International Rectifier
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.007 % | 0.017 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | INTERNATIONAL RECTIFIER CORP | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
IRU1010-25CDTR
International Rectifier
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.007 % | 0.017 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.285 mm | SINGLE | 6.096 mm | 6.604 mm | 2.49 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
IRU1010-25CP
International Rectifier
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.007 % | 0.017 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.285 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | PLASTIC, ULTRA THIN PAK-2 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
IRU1010-25CYPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 7 V | 4.75 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.581 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
IRU1010-25CDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 7 V | 4.75 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 2.285 mm | SINGLE | 6.096 mm | 6.604 mm | 2.49 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |