Filter Your Search
1 - 10 of 12 results
|
IRS25401PBF
Infineon Technologies AG
|
$0.8800 | Yes | Obsolete | 14 V | 16.6 V | 8 V | NO | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IRS25401PBF
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 16.6 V | 8 V | NO | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
IRS25401SPBF
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 16.6 V | 8 V | YES | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDSO-G8 | Not Qualified | 2 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
IRS2540PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 15.6 V | 9 V | NO | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
IRS2540SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 15.6 V | 9 V | YES | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 2 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
IRS2540STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 15.6 V | 9 V | YES | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 2 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IRS2540STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 15.6 V | 9 V | YES | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 2 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
IRS2540SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 15.6 V | 9 V | YES | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 2 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IRS25401SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 16.6 V | 8 V | YES | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDSO-G8 | Not Qualified | 2 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IRS25401STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 16.6 V | 8 V | YES | PUSH-PULL | 500 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 |