Filter Your Search
1 - 10 of 12 results
|
IRS2130DSPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-013AE, PLASTIC, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IRS2130DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 28 | |||||
|
IRS2130DSTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-013AE, PLASTIC, SOIC-28 | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | |||
|
IRS2130DJTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-018AC, PLASTIC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IRS2130DJPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-018AC, PLASTIC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IRS2130DTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | INTERNATIONAL RECTIFIER CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
IRS2130DTRPBF
Infineon Technologies AG
|
Check for Price | Active | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
IRS2130DSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-013AE, PLASTIC, SOIC-28 | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | |||
|
IRS2130DJPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | QCCJ, | compliant | EAR99 | 8542.39.00.01 | LPCC | 44 | ||||
|
IRS2130DSTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-013AE, PLASTIC, SOIC-28 | compliant | EAR99 | 8542.39.00.01 |