Filter Your Search
1 - 2 of 2 results
|
IRS21303JPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 10 mA | 700 ns | 700 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 3 | 20 V | 13 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-018AC, PLCC-44 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IRS21303JPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 10 mA | 700 ns | 700 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 3 | 20 V | 13 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | QCCJ, | compliant | EAR99 | 8542.39.00.01 | LPCC | 44 |