Filter Your Search
1 - 1 of 1 results
|
IRS-3.3/15-Q12PF-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 15 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 0.15 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02121 Vrms | HYBRID | 49.5 W | 20 ms | R-XDFM-P8 | CSA, EN, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics |