Filter Your Search
1 - 1 of 1 results
|
IRS-24/2-Q12N-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 24 V | 24 V | 36 V | 9 V | 19.2 V | 26.4 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04949 Vrms | HYBRID | 48 W | 30 ms | R-XDMA-P8 | CSA, EN, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.3 mm | 36.5 mm | 13.208 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |