Filter Your Search
1 - 1 of 1 results
|
IRS-12/4.5-Q12NF-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 24 V | 12 V | 36 V | 9 V | 9.6 V | 13.2 V | 4.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.035353 Vrms | HYBRID | 54 W | 30 ms | R-XDFM-P8 | CSA, EN, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |