Filter Your Search
1 - 2 of 2 results
|
IRLU3303PBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 20 A | 31 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 W | 140 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | LEAD FREE, IPAK-3 | 3 | not_compliant | EAR99 | ||
|
IRLU3303
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 35 A | 31 mΩ | LOGIC LEVEL COMPATIBLE | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 W | 140 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 1 | 175 °C | 240 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | IPAK-3 | 3 | compliant | EAR99 |