Parametric results for: IRLU024PBF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: irlu024pbf
Select parts from the table below to compare.
Compare
Compare
IRLU024PBF
Vishay Intertechnologies
$0.3187 Buy Yes End Of Life N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 14 A 100 mΩ 53 mJ 53 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 56 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 Vishay
IRLU024PBF
International Rectifier
Check for Price Buy Yes Transferred N-CHANNEL NO SINGLE 3 60 V 1 14 A 100 mΩ LOGIC LEVEL COMPATIBLE 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 42 W 56 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-251AA IPAK-3 3 8541.29.00.95
IRLU024PBF
Vishay Siliconix
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 14 A 100 mΩ LOGIC LEVEL COMPATIBLE 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 56 A SWITCHING SILICON TO-251 R-PSIP-T3 Not Qualified 150 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY SILICONIX unknown EAR99 TO-251 ROHS COMPLIANT, IPAK-3 3