Filter Your Search
1 - 10 of 18 results
|
IRLU024PBF
Vishay Intertechnologies
|
$0.3273 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 56 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | ||||||||
|
IRLU024NPBF
Infineon Technologies AG
|
$0.4834 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 17 A | 80 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 68 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 72 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||||
|
IRLU024ZPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 16 A | 58 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 64 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | TO-251AA | LEAD FREE, PLASTIC, IPAK-3 | 3 | |||||
|
AUIRLU024N
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 17 A | 80 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 68 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 72 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, IPAK-3 | ||||||||||
|
IRLU024PBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 14 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 42 W | 56 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-251AA | IPAK-3 | 3 | 8541.29.00.95 | ||||
|
IRLU024
Vishay Siliconix
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | EAR99 | Vishay | TO-251 | IN-LINE, R-PSIP-T3 | 3 | ||||||||
|
AUIRLU024N
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 17 A | 80 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 68 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 72 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | |||||||
|
IRLU024
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 100 mΩ | FAST SWITCHING, LOGIC LEVEL COMPATIBLE | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 56 A | SWITCHING | SILICON | TO-252AA | R-PSIP-T3 | e0 | Not Qualified | 1 | 150 °C | 225 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | TO-252AA | IN-LINE, R-PSIP-T3 | 4 | |||||||
|
IRLU024NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 17 A | 80 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 68 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 45 W | 72 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | TO-251AA | LEAD FREE, IPAK-3 | 3 | 8541.29.00.95 | |||
|
IRLU024
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 14 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | , |