Filter Your Search
1 - 4 of 4 results
|
IRLML0030TRPBF
Infineon Technologies AG
|
$0.2017 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.3 A | 27 mΩ | 39 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 21 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Infineon | ||||||
|
IRLML0030TRPBF-1
International Rectifier
|
Check for Price | Transferred | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
IRLML0030TRPBF-1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.3 A | 27 mΩ | 39 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 21 A | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8541.29.00.95 | Infineon | ||||||||
|
IRLML0030TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.3 A | 27 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 21 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | HALOGEN FREE AND ROHS COMPLIANT, MICRO-3 | compliant | EAR99 | SOT-23 | 3 |