Filter Your Search
1 - 3 of 3 results
|
IRLI540GPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 17 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 68 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | 3 | compliant | EAR99 | Vishay | |||||
|
IRLI540GPBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 17 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | 3 | unknown | EAR99 | Vishay | FLANGE MOUNT, R-PSFM-T3 | |||||
|
IRLI540GPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 17 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 68 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 |