Filter Your Search
1 - 10 of 197 results
|
IRL540PBF
Vishay Intertechnologies
|
$0.7520 | Yes | Yes | End Of Life | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 28 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Vishay | |||||||
|
IRL540NPBF
Infineon Technologies AG
|
$0.7967 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 36 A | 53 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 120 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | ||||||
|
IRL540SPBF
Vishay Intertechnologies
|
$1.2262 | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 28 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 3 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | Vishay | D2PAK | 3 | ||||||
|
IRL540NSTRLPBF
Infineon Technologies AG
|
$1.2928 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 36 A | 53 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | ||||||||
|
IRL540-010PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 28 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | 440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||
|
IRL540
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 28 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||||||
|
IRL540N-010
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 30 A | 44 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||||||||||
|
IRL540-011
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 28 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | 440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||
|
IRL540-006
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 28 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | 440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||
|
IRL540-013PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 28 A | 77 mΩ | LOGIC LEVEL COMPATIBLE | 440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |