Filter Your Search
1 - 2 of 2 results
|
IRL520NPBF
International Rectifier
|
$0.4436 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 10 A | 220 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 85 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 35 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IRL520NPBF
Infineon Technologies AG
|
$0.5764 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 10 A | 220 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 85 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 35 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon |