Parametric results for: IRL3502STRR under Other Transistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
0.0070.0080.0070.0 0750.0 0770.008
-
Manufacturer Part Number: irl3502strr
Select parts from the table below to compare.
Compare
Select Parts Part Number
IRL3502STRRPBF
Infineon Technologies AG
IRL3502STRR
International Rectifier
IRL3502STRRPBF
International Rectifier
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
FET Technology Operating Mode
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Pin Count
Obsolete INFINEON TECHNOLOGIES AG , compliant EAR99
Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 20 V 1 110 A 7 mΩ LOGIC LEVEL COMPATIBLE 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 A SWITCHING SILICON R-PSSO-G2 e0 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC unknown EAR99
Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 20 V 1 110 A 8 mΩ LOGIC LEVEL COMPATIBLE 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK-3 not_compliant EAR99 3
Compare
IRL3502STRRPBF
Infineon Technologies AG
Check for Price Buy Obsolete INFINEON TECHNOLOGIES AG , compliant EAR99
IRL3502STRR
International Rectifier
Check for Price Buy Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 20 V 1 110 A 7 mΩ LOGIC LEVEL COMPATIBLE 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 A SWITCHING SILICON R-PSSO-G2 e0 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC unknown EAR99
IRL3502STRRPBF
International Rectifier
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 20 V 1 110 A 8 mΩ LOGIC LEVEL COMPATIBLE 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK-3 not_compliant EAR99 3