Filter Your Search
1 - 2 of 2 results
|
IRL1104STRL
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 104 A | 8 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 416 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | ||||
|
IRL1104STRLPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 104 A | 8 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 416 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 |