Filter Your Search
1 - 4 of 4 results
|
IRKV41/12AS90
International Rectifier
|
Check for Price | No | No | Transferred | 45 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 70 A | SCR | COMMON ANODE, 2 ELEMENTS | 4 V | 985 A | 1.2 kV | TO-240AA | R-XUFM-X7 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | ||||
|
IRKV41/12AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.2 kV | 70 A | SCR | COMMON ANODE, 2 ELEMENTS | 1.2 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
IRKV41/12A
International Rectifier
|
Check for Price | No | Transferred | 45 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 70 A | SCR | COMMON ANODE, 2 ELEMENTS | 4 V | 985 A | 1.2 kV | TO-240AA | R-XUFM-X7 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||
|
IRKV41/12APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.2 kV | 70 A | SCR | COMMON ANODE, 2 ELEMENTS | 1.2 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 |