Filter Your Search
1 - 5 of 5 results
|
IRKT92-06S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 600 V | 141.3 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 15 mA | 600 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKT92/06S90P
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 95 kA | 15 mA | 250 mA | 270 mA | SCR | 2.5 V | 2.1 kA | 600 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
IRKT92-06S90
International Rectifier
|
Check for Price | No | Transferred | 90 kA | 20 mA | 200 mA | 120 mA | 600 V | 141.3 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 1.8 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
IRKT92/06S90P
International Rectifier
|
Check for Price | Yes | Transferred | 1.58 V | 95 kA | 15 mA | 250 mA | 270 mA | SCR | 2.5 V | 2.1 kA | 600 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
IRKT92/06S90
International Rectifier
|
Check for Price | No | Obsolete | 200 mA | 150 mA | 600 V | 210 A | SCR | SERIES CONNECTED, 2 ELEMENTS | UL APPROVED | 1000 V/us | 2.5 V | 15 mA | 600 V | TO-240AA | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant |