Filter Your Search
1 - 10 of 1,229 results
|
IRKT230-14
International Rectifier
|
Check for Price | No | Transferred | 230 kA | 50 mA | 500 mA | 200 mA | 1.4 kV | 510 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 150 µs | 1000 V/us | 3 V | 7.8 kA | 50 mA | 1.4 kV | R-PXFM-X7 | e0 | Not Qualified | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
IRKT250-10DKN
International Rectifier
|
Check for Price | Obsolete | 250 kA | 1 kV | 392.5 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 20 µs | 50 V/us | 7.5 kA | 1 kV | R-PXFM-X7 | Not Qualified | 125 °C | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X7 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
IRKT250-04DK
International Rectifier
|
Check for Price | Obsolete | 250 kA | 400 V | 392.5 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 20 µs | 50 V/us | 7.5 kA | 400 V | R-PXFM-X7 | Not Qualified | 125 °C | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X7 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
IRKT250-04D20N
International Rectifier
|
Check for Price | No | Transferred | 1.44 V | 250 kA | 50 mA | 500 mA | 350 mA | SCR | 4 V | 7.15 kA | 400 V | 130 °C | -40 °C | 2G | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
IRKT250-10CJ
International Rectifier
|
Check for Price | Obsolete | 250 kA | 1 kV | 392.5 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 25 µs | 20 V/us | 7.5 kA | 1 kV | R-PXFM-X7 | Not Qualified | 125 °C | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X7 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
IRKT26/04AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 400 V | 42.39 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 400 V | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | ADD-A-PAK | |||||||||||||||
|
IRKT230-14HLN
International Rectifier
|
Check for Price | Obsolete | 230 kA | 1.4 kV | 361.1 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 15 µs | 400 V/us | 6.6 kA | 1.4 kV | R-PXFM-X7 | Not Qualified | 125 °C | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X7 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
IRKT250-16FPN
International Rectifier
|
Check for Price | Obsolete | 250 kA | 1.6 kV | 392.5 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 18 µs | 200 V/us | 7.5 kA | 1.6 kV | R-PXFM-X7 | Not Qualified | 125 °C | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X7 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
IRKT250-12FMN
International Rectifier
|
Check for Price | Obsolete | 250 kA | 1.2 kV | 392.5 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 12 µs | 200 V/us | 7.5 kA | 1.2 kV | R-PXFM-X7 | Not Qualified | 125 °C | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X7 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
IRKT230-16HL
International Rectifier
|
Check for Price | Obsolete | 230 kA | 1.6 kV | 361.1 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 15 µs | 400 V/us | 6.6 kA | 1.6 kV | R-PXFM-X7 | Not Qualified | 125 °C | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X7 | unknown | EAR99 | 8541.30.00.80 |