Parametric results for: IRKNF180-12K under Silicon Controlled Rectifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: irknf18012k
Select parts from the table below to compare.
Compare
Compare
IRKNF180-12K
International Rectifier
Check for Price No No Obsolete 600 mA 200 mA 1.2 kV 400 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 20 µs 1000 V/us 3 V 50 mA 1.2 kV R-PUFM-X2 e0 Not Qualified UL APPROVED 125 °C -40 °C ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X2 5 compliant EAR99 8541.30.00.80
IRKNF180-12KPBF
International Rectifier
Check for Price Yes Yes Obsolete 600 mA 200 mA 1.2 kV 400 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 20 µs 1000 V/us 3 V 50 mA 1.2 kV R-PUFM-X2 Not Qualified UL APPROVED 125 °C -40 °C 260 40 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X2 5 compliant EAR99 8541.30.00.80
IRKNF180-12KN
International Rectifier
Check for Price No No Obsolete 600 mA 200 mA 1.2 kV 400 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 20 µs 1000 V/us 3 V 50 mA 1.2 kV R-PUFM-X2 e0 Not Qualified UL APPROVED 125 °C -40 °C ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X2 5 compliant EAR99 8541.30.00.80
IRKNF180-12KNPBF
International Rectifier
Check for Price Yes Yes Obsolete 600 mA 200 mA 1.2 kV 400 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 20 µs 1000 V/us 3 V 50 mA 1.2 kV R-PUFM-X2 Not Qualified UL APPROVED 125 °C -40 °C 260 40 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X2 5 compliant EAR99 8541.30.00.80