Filter Your Search
1 - 1 of 1 results
|
IRKKF71-10DK
International Rectifier
|
Check for Price | No | Obsolete | 71 kA | 30 mA | 600 mA | 200 mA | 1 kV | 158 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 20 µs | 3 V | 2.2 kA | 30 mA | 1 kV | R-PUFM-X5 | Not Qualified | 1 | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | 5 | unknown | EAR99 | 8541.30.00.80 |