Filter Your Search
1 - 1 of 1 results
|
IRKK42-10S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 100 mA | 1 kV | 62.8 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 15 mA | 1 kV | TO-240AA | R-PUFM-X4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X4 | compliant | EAR99 | 8541.30.00.80 |