Filter Your Search
1 - 7 of 7 results
|
IRKHF180-04HJS10
International Rectifier
|
Check for Price | No | No | Obsolete | 400 V | 282.6 A | SCR | 400 V | R-PUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
IRKHF180-04HJS20PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 V | 282.6 A | SCR | 400 V | R-PUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
IRKHF180-04HJS10PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 V | 282.6 A | SCR | 400 V | R-PUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
IRKHF180-04HJ
International Rectifier
|
Check for Price | No | Obsolete | 180 kA | 30 mA | 600 mA | 200 mA | 400 V | 282.6 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 25 µs | 400 V/us | 3 V | 7.4 kA | 30 mA | 400 V | R-PXFM-X5 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKHF180-04HJNPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 V | 282.6 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 25 µs | 400 V/us | 400 V | R-PXFM-X5 | Not Qualified | 125 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
IRKHF180-04HJS20
International Rectifier
|
Check for Price | No | No | Obsolete | 400 V | 282.6 A | SCR | 400 V | R-PUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
IRKHF180-04HJN
International Rectifier
|
Check for Price | No | No | Obsolete | 400 V | 282.6 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 25 µs | 400 V/us | 400 V | R-PXFM-X5 | e0 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PXFM-X5 | compliant | EAR99 | 8541.30.00.80 |