Filter Your Search
1 - 3 of 3 results
|
IRKH56/08S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 150 mA | 800 V | 135 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 1000 V/us | 2.5 V | 15 mA | 800 V | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH56-08S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 100 mA | 800 V | 86.35 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2.5 V | 15 mA | 800 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | ||||||||||||
|
IRKH56/08S90P
International Rectifier
|
Check for Price | Yes | Obsolete | 1.54 V | 60 kA | 15 mA | 200 mA | 270 mA | 2.5 V | 1.37 kA | 800 V | 125 °C | -40 °C | G-GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 |