Filter Your Search
1 - 2 of 2 results
|
IRKH41/16S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 150 mA | 1.6 kV | 100 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 1000 V/us | 2.5 V | 15 mA | 1.6 kV | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | ||
|
IRKH41-16S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 100 mA | 1.6 kV | 62.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2.5 V | 20 mA | 1.6 kV | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant |