Filter Your Search
1 - 10 of 13 results
|
IRKH41/04
International Rectifier
|
Check for Price | No | Transferred | 40 kA | 15 mA | 200 mA | 150 mA | 400 V | 100 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 500 V/us | 2.5 V | 890 A | 15 mA | 400 V | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH41/04P
International Rectifier
|
Check for Price | Yes | Obsolete | 1.81 V | 45 kA | 15 mA | 200 mA | 270 mA | 2.5 V | 890 A | 400 V | 125 °C | -40 °C | G-GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
IRKH41-04
International Rectifier
|
Check for Price | No | Transferred | 40 kA | 15 mA | 200 mA | 100 mA | 400 V | 62.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2.5 V | 890 A | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | ||||||||||||||||
|
IRKH41-04S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 100 mA | 400 V | 62.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | ||||||||||||||||||
|
IRKH41/04S90P
International Rectifier
|
Check for Price | Yes | Obsolete | 1.81 V | 45 kA | 15 mA | 200 mA | 270 mA | 2.5 V | 890 A | 400 V | 125 °C | -40 °C | G-GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
IRKH41/04AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 mA | 400 V | 70.65 A | SCR | SINGLE WITH BUILT-IN DIODE | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | |||||||||||||||||
|
IRKH41-04S90
International Rectifier
|
Check for Price | No | Transferred | 40 kA | 15 mA | 200 mA | 100 mA | 400 V | 62.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2.5 V | 890 A | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH41/04S90
International Rectifier
|
Check for Price | No | Obsolete | 200 mA | 150 mA | 400 V | 100 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | UL APPROVED | 1000 V/us | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | |||||||||||||||
|
IRKH41/04AS90
International Rectifier
|
Check for Price | No | No | Transferred | 45 kA | 15 mA | 200 mA | 150 mA | 400 V | 70.65 A | SCR | SINGLE WITH BUILT-IN DIODE | 4 V | 985 A | 400 V | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 5 | ADD-A-PAK | ||||||||
|
IRKH41/04S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 150 mA | 400 V | 100 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 1000 V/us | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 |