Filter Your Search
1 - 5 of 5 results
|
IRKH26/16A
International Rectifier
|
Check for Price | No | Transferred | 27 kA | 15 mA | 200 mA | 150 mA | 1.6 kV | 42.39 A | SCR | SINGLE WITH BUILT-IN DIODE | 4 V | 490 A | 1.6 kV | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||||
|
IRKH26/16AS90
International Rectifier
|
Check for Price | No | Transferred | 27 kA | 15 mA | 200 mA | 150 mA | 1.6 kV | 42.39 A | SCR | SINGLE WITH BUILT-IN DIODE | 4 V | 490 A | 1.6 kV | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||||
|
IRKH26/16A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 27 kA | 15 mA | 200 mA | 150 mA | 1.6 kV | 60 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.7 V | 490 A | 1.6 kV | R-XUFM-X5 | Not Qualified | 1 | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | TO-240 | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||
|
IRKH26/16APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.6 kV | 42.39 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
IRKH26/16AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.6 kV | 42.39 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 |