Filter Your Search
1 - 10 of 12 results
|
IRKH105/04P
International Rectifier
|
Check for Price | Yes | Transferred | 1.64 V | 105 kA | 20 mA | 150 mA | 150 mA | 2.5 V | 1.57 kA | 400 V | 130 °C | -40 °C | G-GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
IRKH105/04S90P
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 105 kA | 20 mA | 150 mA | 150 mA | 2.5 V | 1.57 kA | 400 V | 130 °C | -40 °C | G-GR | A-K-AK | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
IRKH105/04APBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 mA | 400 V | 164.85 A | SCR | SINGLE WITH BUILT-IN DIODE | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | TO-240AA | 5 | ADD-A-PAK | 8541.30.00.80 | ||||||||||||||||
|
IRKH105/04A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 105 kA | 20 mA | 200 mA | 150 mA | 400 V | 235 A | SCR | SINGLE WITH BUILT-IN DIODE | 4 V | 1.87 kA | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL APPROVED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-K | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | ADD-A-PAK-5 | unknown | EAR99 | TO-240AA | 5 | ADD-A-PAK | 8541.30.00.80 | ||||||||
|
IRKH105/04AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 mA | 400 V | 164.85 A | SCR | SINGLE WITH BUILT-IN DIODE | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | TO-240AA | 5 | ADD-A-PAK | 8541.30.00.80 | ||||||||||||||||
|
IRKH105/04S90P
International Rectifier
|
Check for Price | Yes | Transferred | 1.64 V | 105 kA | 20 mA | 150 mA | 150 mA | 2.5 V | 1.57 kA | 400 V | 130 °C | -40 °C | G-GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
IRKH105/04A
International Rectifier
|
Check for Price | No | No | Transferred | 105 kA | 20 mA | 200 mA | 150 mA | 400 V | 164.85 A | SCR | SINGLE WITH BUILT-IN DIODE | 4 V | 1.87 kA | 400 V | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | G-K | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | ADD-A-PAK-5 | compliant | EAR99 | TO-240AA | 5 | ADD-A-PAK | 8541.30.00.80 | |||||||
|
IRKH105/04AS90
International Rectifier
|
Check for Price | No | No | Transferred | 105 kA | 20 mA | 200 mA | 150 mA | 400 V | 164.85 A | SCR | SINGLE WITH BUILT-IN DIODE | 4 V | 1.87 kA | 400 V | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | G-K | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | TO-240AA | 5 | ADD-A-PAK | 8541.30.00.80 | |||||||
|
IRKH105/04P
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 105 kA | 20 mA | 150 mA | 150 mA | 2.5 V | 1.57 kA | 400 V | 130 °C | -40 °C | G-GR | A-K-AK | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
IRKH105/04
International Rectifier
|
Check for Price | No | Transferred | 105 kA | 20 mA | 200 mA | 150 mA | 400 V | 235 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 500 V/us | 2.5 V | 1.57 kA | 20 mA | 400 V | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 130 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | unknown | EAR99 | 8541.30.00.80 |