Filter Your Search
1 - 2 of 2 results
|
IRKH105/04AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 mA | 400 V | 164.85 A | SCR | SINGLE WITH BUILT-IN DIODE | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
IRKH105/04AS90
International Rectifier
|
Check for Price | No | No | Transferred | 105 kA | 20 mA | 200 mA | 150 mA | 400 V | 164.85 A | SCR | SINGLE WITH BUILT-IN DIODE | 4 V | 1.87 kA | 400 V | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | G-K | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 |