Filter Your Search
1 - 8 of 8 results
|
IRKEL240-04S10
International Rectifier
|
Check for Price | No | Transferred | 250 A | 1.62 V | 1000 ns | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 7.1 kA | 1 | Not Qualified | R-PUFM-X2 | e0 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
IRKEL240-04S10NPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 250 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 7.1 kA | 1 | Not Qualified | R-XUFM-X2 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | R-XUFM-X2 | compliant | |||||||||||
|
IRKEL240-04S10
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 250 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 7.1 kA | 1 | Not Qualified | R-PUFM-X2 | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
IRKEL240-04S10N
International Rectifier
|
Check for Price | No | No | Transferred | 250 A | 1.62 V | 1000 ns | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 7.1 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
IRKEL240-04S10PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 250 A | 1.62 V | 1000 ns | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 7.1 kA | 1 | Not Qualified | R-PUFM-X2 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
IRKEL240-04S10N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 250 A | 1.5 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 7.1 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
IRKEL240-04S10PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 250 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 7.1 kA | 1 | Not Qualified | R-PUFM-X2 | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
IRKEL240-04S10NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 250 A | 1.62 V | 1000 ns | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 7.1 kA | 1 | Not Qualified | R-XUFM-X2 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 |