Filter Your Search
1 - 2 of 2 results
|
IRKE250-20N
International Rectifier
|
Check for Price | No | Obsolete | 250 A | 1.29 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE POWER | 7.345 kA | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 1 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
IRKE250-20-N
International Rectifier
|
Check for Price | No | Obsolete | 250 A | 1.29 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 7.345 kA | 1 | Not Qualified | R-XUFM-X2 | 1 | 150 °C | -40 °C | 225 | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | 2 | unknown |