Filter Your Search
1 - 9 of 9 results
|
IRKE236-04N
International Rectifier
|
Check for Price | No | No | Obsolete | 230 A | 1.27 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE POWER | 6.85 kA | 1 | Not Qualified | R-PUFM-X3 | e0 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
IRKE236-04PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 230 A | 1.27 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREEWHEELING DIODE, UL RECOGNIZED | HIGH VOLTAGE POWER | 5.7 kA | 1 | Not Qualified | R-PUFM-X3 | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | ||||||||
|
IRKE236-04
International Rectifier
|
Check for Price | No | Transferred | 230 A | 1.27 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREEWHEELING DIODE, UL RECOGNIZED | HIGH VOLTAGE POWER | 5.7 kA | 1 | Not Qualified | R-PUFM-X3 | e0 | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | ||||||||
|
IRKE236-04-N
International Rectifier
|
Check for Price | No | No | Obsolete | 230 A | 1.26 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 6.85 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | compliant | 2 | |||||
|
IRKE236-04-NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 230 A | 1.26 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 6.85 kA | 1 | Not Qualified | R-XUFM-X2 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||
|
IRKE236/04PBF
International Rectifier
|
Check for Price | Yes | Transferred | 230 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 5.765 kA | 1 | Not Qualified | R-XUFM-X2 | UL APPROVED | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||
|
IRKE236-04
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | TRANSYS ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
IRKE236/04
International Rectifier
|
Check for Price | No | Transferred | 230 A | 1.26 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 5.765 kA | 1 | Not Qualified | R-XUFM-X2 | e0 | UL APPROVED | 150 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||
|
IRKE236/04
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 230 A | 1.46 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 5.765 kA | 1 | Not Qualified | R-XUFM-X3 | UL RECOGNIZED | 1 | 150 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | R-XUFM-X3 | unknown | EAR99 | 8541.10.00.80 | 3 |