Filter Your Search
1 - 5 of 5 results
|
IRKDL132-04S10NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 140 A | 1.68 V | 1000 ns | 40 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 2.6 kA | 1 | Not Qualified | R-PUFM-X3 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
IRKDL132-04S10
International Rectifier
|
Check for Price | No | Transferred | 140 A | 1.68 V | 1000 ns | 40 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 2.6 kA | 1 | Not Qualified | R-PUFM-X3 | e0 | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
IRKDL132-04S10
Vishay Semiconductors
|
Check for Price | No | Active | 140 A | 1000 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 2.6 kA | 1 | Not Qualified | R-PUFM-X3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | R-PUFM-X3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
IRKDL132-04S10PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 140 A | 1.68 V | 1000 ns | 40 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 2.6 kA | 1 | Not Qualified | R-PUFM-X3 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
IRKDL132-04S10N
International Rectifier
|
Check for Price | No | No | Obsolete | 140 A | 1.68 V | 1000 ns | 40 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 2.6 kA | 1 | Not Qualified | R-PUFM-X3 | e0 | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 |