Parametric results for: IRKD235-22N under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irkd23522n
Select parts from the table below to compare.
Compare
Compare
IRKD235-22-NPBF
International Rectifier
Check for Price Yes Yes Obsolete 230 A 1.26 V 50 mA SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2.2 kV 2 LEAKAGE CURRENT IS NOT AT 25 DEG C HIGH VOLTAGE POWER 6.85 kA 1 Not Qualified R-XUFM-X3 150 °C -40 °C 260 40 ISOLATED 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP R-XUFM-X3 3 compliant EAR99 8541.10.00.80
IRKD235-22N
Infineon Technologies AG
Check for Price No Obsolete 230 A 1.26 V RECTIFIER DIODE NO 2.2 kV GENERAL PURPOSE 6.5 kA 150 °C INFINEON TECHNOLOGIES AG unknown EAR99
IRKD235-22-N
International Rectifier
Check for Price No No Obsolete 230 A 1.26 V 50 mA SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2.2 kV 2 LEAKAGE CURRENT IS NOT AT 25 DEG C HIGH VOLTAGE POWER 6.85 kA 1 Not Qualified R-XUFM-X3 e0 150 °C -40 °C ISOLATED 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP R-XUFM-X3 3 compliant EAR99 8541.10.00.80