Filter Your Search
1 - 4 of 4 results
|
IRKC236-10NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 230 A | 1.27 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 5.75 kA | 1 | Not Qualified | R-XUFM-X3 | 150 °C | 260 | 40 | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
IRKC236-10-NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 230 A | 1.26 V | 50 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 6.85 kA | 1 | Not Qualified | R-XUFM-X3 | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | POWER, INT-A-PAK-3 | 3 | compliant | ||||||
|
IRKC236-10N
International Rectifier
|
Check for Price | No | No | Obsolete | 230 A | 1.27 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 5.75 kA | 1 | Not Qualified | R-XUFM-X3 | e0 | 150 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
IRKC236-10-N
International Rectifier
|
Check for Price | No | No | Obsolete | 230 A | 1.26 V | 50 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 6.85 kA | 1 | Not Qualified | R-XUFM-X3 | e0 | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | 3 | compliant |