Filter Your Search
1 - 2 of 2 results
|
IRIS4013K
International Rectifier
|
Check for Price | No | Obsolete | 18 V | 12.8 A | NO | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | RESONANT CONTROL | 1 | OTHER | R-PSIP-T5 | e0 | Not Qualified | 125 °C | -20 °C | 5 | PLASTIC/EPOXY | SIP | SIP5,.1,67TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | 4.445 mm | 9.97 mm | 9.65 mm | INTERNATIONAL RECTIFIER CORP | TO-262 | TO-262, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
IRIS4013KPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 18 V | 12.8 A | NO | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | RESONANT CONTROL | 1 | OTHER | R-PSIP-T5 | e2 | Not Qualified | 125 °C | -20 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN COPPER | THROUGH-HOLE | 1.7 mm | SINGLE | 4.445 mm | 9.97 mm | 9.65 mm | INTERNATIONAL RECTIFIER CORP | TO-262 | SIP, | 3 | compliant | EAR99 | 8542.39.00.01 |