Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
IRHMS54160PBF
International Rectifier
|
||
|
IRHMS54160PBF
Infineon Technologies AG
|
||
|
IRHMS54160
Infineon Technologies AG
|
||
|
IRHMS54160
International Rectifier
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Additional Feature
|
Avalanche Energy Rating (Eas)
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 45 A | 13 mΩ | RADIATION HARDENED | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-254AA | HERMETIC SEALED, CERAMIC PACKAGE-3 | 3 | compliant | EAR99 | ||||
Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 45 A | 13 mΩ | RADIATION HARDENED | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | Not Qualified | 260 | 40 | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, CERAMIC PACKAGE-3 | compliant | EAR99 | ||||||||
No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 45 A | 13 mΩ | RADIATION HARDENED | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, CERAMIC PACKAGE-3 | unknown | EAR99 | ||||||
No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 45 A | 13 mΩ | RADIATION HARDENED | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-254AA | HERMETIC SEALED, CERAMIC PACKAGE-3 | 3 | compliant | EAR99 |
|
IRHMS54160PBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 45 A | 13 mΩ | RADIATION HARDENED | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-254AA | HERMETIC SEALED, CERAMIC PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IRHMS54160PBF
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 45 A | 13 mΩ | RADIATION HARDENED | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | Not Qualified | 260 | 40 | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, CERAMIC PACKAGE-3 | compliant | EAR99 | |||||||||
|
IRHMS54160
Infineon Technologies AG
|
Check for Price Buy | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 45 A | 13 mΩ | RADIATION HARDENED | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, CERAMIC PACKAGE-3 | unknown | EAR99 | |||||||
|
IRHMS54160
International Rectifier
|
Check for Price Buy | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 45 A | 13 mΩ | RADIATION HARDENED | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-254AA | HERMETIC SEALED, CERAMIC PACKAGE-3 | 3 | compliant | EAR99 |