Filter Your Search
1 - 10 of 102 results
|
IRHM8064
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 21 mΩ | AVALANCHE RATED; RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 140 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-CSFM-P3 | not_compliant | EAR99 | ||||||||||||
|
IRHM8230U
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 490 mΩ | RADIATION HARDENED | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 36 A | SWITCHING | SILICON | 106 ns | 115 ns | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-254AA | 3 | 8541.29.00.95 | ||||
|
IRHM8160DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 45 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 201 A | SWITCHING | SILICON | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-254AA | 3 | ||||||||||
|
IRHM8260PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 35 A | 77 mΩ | AVALANCHE RATED; RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 | ||||||||||||||
|
IRHM8250U
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 26 A | 110 mΩ | RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 104 A | SWITCHING | SILICON | 280 ns | 173 ns | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-254AA | 3 | 8541.29.00.95 | ||||
|
IRHM8150
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 76 mΩ | RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 136 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | not_compliant | EAR99 | |||||||||||
|
IRHM8450DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 11 A | 500 mΩ | RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 44 A | SWITCHING | SILICON | 320 ns | 235 ns | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRHM8230D
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 490 mΩ | RADIATION HARDENED | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 36 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, CERAMIC, TO-254AA, 3 PIN | not_compliant | EAR99 | |||||||||||
|
IRHM8230UPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 490 mΩ | RADIATION HARDENED | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 36 A | SWITCHING | SILICON | 106 ns | 115 ns | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-254AA | 3 | 8541.29.00.95 | |||||
|
IRHM8150UPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 76 mΩ | RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 136 A | SWITCHING | SILICON | 300 ns | 235 ns | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-254AA | 3 | 8541.29.00.95 |