Filter Your Search
1 - 2 of 2 results
|
IRGSL30B60KPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 75 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | TO-262 | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | |||||
|
IRGSL30B60KPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 5.5 V | 75 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | TO-262 | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC PACKAGE-3 | not_compliant | EAR99 | TO-262 | 3 |