Filter Your Search
1 - 2 of 2 results
|
IRGS14C40LTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 370 V | 2.2 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | LOW SATURATION VOLTAGE | 12 V | 125 W | 4 µs | AUTOMOTIVE IGNITION | SILICON | 3.7 µs | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | ||
|
IRGS14C40LTRLPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 370 V | 2.2 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | LOW SATURATION VOLTAGE | 12 V | 125 W | 4 µs | AUTOMOTIVE IGNITION | SILICON | 3.7 µs | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 |