Parametric results for: IRGPC20M under IGBTs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: irgpc20m
Select parts from the table below to compare.
Compare
Compare
IRGPC20MD2
International Rectifier
Check for Price No Obsolete 600 V 5.5 V 13 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 SHORT CIRCUIT RATED 20 V 60 W 60 W MOTOR CONTROL SILICON 1.08 µs 111 ns 2.5 V TO-247AC R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99 8541.29.00.95
IRGPC20M
International Rectifier
Check for Price No Obsolete 600 V 5.5 V 13 A N-CHANNEL NO SINGLE 3 1 FAST 510 ns 20 V 60 W 60 W MOTOR CONTROL SILICON 790 ns 48 ns 2.3 V TO-247AC R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC FLANGE MOUNT, R-PSFM-T3 2 compliant EAR99 8541.29.00.95
IRGPC20M-E
Infineon Technologies AG
Check for Price No Active 600 V 13 A N-CHANNEL NO SINGLE 3 1 FAST MOTOR CONTROL SILICON 790 ns 48 ns TO-247AD R-PSFM-T3 e0 Not Qualified COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99
IRGPC20M-E
International Rectifier
Check for Price No No Transferred 600 V 13 A N-CHANNEL NO SINGLE 3 1 FAST MOTOR CONTROL SILICON 790 ns 48 ns TO-247AD R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AD FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99